You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EVM430-I2040S - 

Evaluation Board, 1 Phase / DC Embedded, Energy Meter, MSP430I2040 New

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVM430-I2040S
Order Code:
3125666

Product Overview

The EVM430-I2040S is an embedded metering (sub-meter/e-meter) Evaluation Module designed based on the MSP430i2040. The board can be connected to the mains (or to DC) and the load directly. The board measures the electrical parameters of the load and the result of measurement can be read from the UART port. This board provided with built-in power supply and isolated serial connect to facilitate user quick start to the evaluation of the MSP430-i2040 in embedded metering application.
  • Readings are updated every 4 AC cycles or 80ms in case of DC input
  • Capable of AC/DC measurement while it can switch between AC/DC measurement mode automatically
  • Ability of doing EMI filter capacitor and wire resistance compensation
  • No separate DC calibration is required, all calibration is done with AC input
  • A 14-pin debugger connector allows direct interface to MSP-FET430UIF without the need of an adaptor
  • Built-in isolated RS232 external communication interface

Applications

Test & Measurement, Industrial

Contents

Board, Quick start guide, Safety guideline, Terms and disclaimer, Disc containing software and user guide.

Product Information

:
Texas Instruments
:
MSP430I2040
:
Power Measuring
:
Energy Meter
:
Eval Board MSP430I2040, Quick Start Guide, Disc Containing Software & User Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

$191.80 ( $220.57  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $191.80 ($220.57)