You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

INA121P .

Instrument Amplifier, 1 Amplifier, 500 µV, 0.07 V/µs, 600 kHz, ± 2.25V to ± 18V, DIP

INA121P . - Instrument Amplifier, 1 Amplifier, 500 µV, 0.07 V/µs, 600 kHz, ± 2.25V to ± 18V, DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INA121P .
Order Code:
1651851

Alternatives for INA121P .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The INA121P is a FET-input low power Instrumentation Amplifier offering excellent accuracy. Its versatile three-op amp design and very small size make it ideal for a variety of general purpose applications. Low bias current (±4pA) allows use with high impedance sources. Gain can be set from 1V to 10000V/V with a single external resistor. Internal input protection can withstand up to ±40V without damage. The INA121 is laser-trimmed for very low offset voltage (±200mV) and high common-mode rejection (106dB at G=100). It operates on power supplies as low as ±2.25V (+4.5V), allowing use in battery operated and single 5V systems. Quiescent current is only 450mA.
  • Input protection to ±40V
  • ±4pA Low bias current
  • ±450µA Low quiescent current
  • ±2µV/°C Low input offset drift
  • 20nV/√Hz at f=1kHz (G=100) Low input noise
  • 0.001% Maximum low nonlinearity error
  • Green product and no Sb/Br

Applications

Medical, Signal Processing, Sensing & Instrumentation, Test & Measurement, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
500µV

:
0.07V/µs

:
600kHz

:
± 2.25V to ± 18V

:
DIP

:
8Pins

:
Single Ended

:
106dB

:
-55°C

:
125°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

$12.32 ( $14.17  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $12.32 ($14.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $11.13 ($12.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $10.63 ($12.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $8.81 ($10.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $8.03 ($9.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $7.50 ($8.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange