You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

INA121PA

Instrument Amplifier, 1 Amplifier, 1 mV, 0.07 V/µs, 600 kHz, ± 2.25V to ± 18V, DIP

INA121PA - Instrument Amplifier, 1 Amplifier, 1 mV, 0.07 V/µs, 600 kHz, ± 2.25V to ± 18V, DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INA121PA
Order Code:
3116804

Product Overview

The INA121PA is a low power FET-input Instrumentation Amplifier offers excellent accuracy. Its versatile three-op amp design and very small size make it ideal for a variety of general purpose applications. Low bias current (±4pA) allows use with high impedance sources. Gain can be set from 1V to 10,000V/V with a single external resistor. Internal input protection can withstand up to ±40V without damage. The INA121 is laser-trimmed for very low offset voltage (±200µV), low offset drift (±2µV/°C) and high common-mode rejection (106dB at G=100). It operates on power supplies as low as ±2.25V (+4.5V), allowing use in battery operated and single 5V systems. Quiescent current is only 450µA.
  • ±4pA Low bias current
  • ±2µV/°C Low input offset drift
  • Inputs protected to ±40V
  • ±450µA Low quiescent current
  • 0.001% Maximum low nonlinearity error
  • Green product and no Sb/Br
  • Green product and no Sb/Br

Applications

Medical, Power Management, Sensing & Instrumentation, Test & Measurement, Portable Devices

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
1mV

:
0.07V/µs

:
600kHz

:
± 2.25V to ± 18V

:
DIP

:
8Pins

:
Single Ended

:
106dB

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

128 total stock globally Need more?

128 available for 4 - 5 business days delivery

$9.89 ( $11.37  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $9.89 ($11.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange