You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

INA121UA

Instrument Amplifier, 1 Amplifier, 1 mV, 0.07 V/µs, 600 kHz, ± 2.25V to ± 18V, SOIC

INA121UA - Instrument Amplifier, 1 Amplifier, 1 mV, 0.07 V/µs, 600 kHz, ± 2.25V to ± 18V, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INA121UA
Order Code:
3116806

Product Overview

The INA121UA is a low power FET-input Instrumentation Amplifier offers excellent accuracy. Its versatile three-op amp design and very small size make it ideal for a variety of general purpose applications. Low bias current (±4pA) allows use with high impedance sources. Gain can be set from 1V to 10,000V/V with a single external resistor. Internal input protection can withstand up to ±40V without damage. The INA121 is laser-trimmed for very low offset voltage (±200µV), low offset drift (±2µV/°C) and high common-mode rejection (106dB at G=100). It operates on power supplies as low as ±2.25V (+4.5V), allowing use in battery operated and single 5V systems. Quiescent current is only 450µA.
  • ±4pA Low bias current
  • ±2µV/°C Low input offset drift
  • Inputs protected to ±40V
  • ±450µA Low quiescent current
  • 0.001% Maximum low nonlinearity error
  • Green product and no Sb/Br

Applications

Medical, Power Management

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
1mV

:
0.07V/µs

:
600kHz

:
± 2.25V to ± 18V

:
SOIC

:
8Pins

:
Single Ended

:
106dB

:
-55°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

813 total stock globally Need more?

813 available for 4 - 5 business days delivery

$10.39 ( $11.95  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $10.39 ($11.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange