You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

INA230AIRGTT - 

Current Sense Amplifier, 1 Amplifier, 10 µA, QFN, 16 Pins, -40 °C, 125 °C New

INA230AIRGTT - Current Sense Amplifier, 1 Amplifier, 10 µA, QFN, 16 Pins, -40 °C, 125 °C
INA230AIRGTT - Current Sense Amplifier, 1 Amplifier, 10 µA, QFN, 16 Pins, -40 °C, 125 °C
INA230AIRGTT - Current Sense Amplifier, 1 Amplifier, 10 µA, QFN, 16 Pins, -40 °C, 125 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INA230AIRGTT
Order Code:
3005358

Product Overview

The INA230AIRGTT is a bi-directional zero-drift Current Shunt and Power Monitor with an I²C interface that features 16 programmable addresses. The INA230 monitor both shunt voltage drops and bus supply voltage. Programmable calibration value, conversion times and averaging, combined with an internal multiplier, enable direct readouts of current in amperes and power in watts. The INA230 senses current on buses that vary from 0 to +28V, with the device powered from a single +2.7 to +5.5V supply, drawing 330µA (typical) of supply current.
  • Reports current, voltage and power
  • Programmable alert threshold
  • 28V Maximum common mode voltage
  • 0.2% Gain error
  • 1V/V Gain
  • Green product and no Sb/Br

Applications

Consumer Electronics, Communications & Networking, Computers & Computer Peripherals, Power Management, Test & Measurement

Product Information

:
1 Amplifier
:
10µA
:
QFN
:
16Pins
:
-40°C
:
125°C
:
7kHz
:
2.7V
:
5.5V
:
50µV
:
120dB
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel

967 total stock globally

967 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 10/02/20

$4.49 ( $5.16  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.49 ($5.16)
  ( )
10+ $3.81 ($4.38)
  ( )
100+ $3.06 ($3.52)
  ( )
250+ $2.87 ($3.30)
  ( )
500+ $2.68 ($3.08)
  ( )
1000+ $2.26 ($2.60)