You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM1084IT-3.3/NOPB

Fixed LDO Voltage Regulator, 2.6V to 27V, 1.3V Dropout, 3.3Vout, 5Aout, TO-220-3

TEXAS INSTRUMENTS LM1084IT-3.3/NOPB
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM1084IT-3.3/NOPB
Order Code:
3121985
Product Range
3.3V 5A LDO Voltage Regulators

Product Range Selector (3.3V 5A LDO Voltage Regulators)

See all from this product range

Product Overview

The LM1084IT-3.3/NOPB is a low dropout Positive Voltage Regulator with a dropout of 3.3V at 5A of load current. The device has the same pin out as TI's industry standard LM317. Fixed output voltage versions integrate the adjust resistors. The LM1084 circuit includes a Zener trimmed band gap reference, current limiting and thermal shutdown.
  • Current limiting and thermal protection
  • 0.015% Typical line regulation
  • 0.1% Typical load regulation
  • Non-ceramic output capacitor
  • Green product and no Sb/Br

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.6V

:
27V

:
3.3V

:
-

:
-

:
5A

:
1.3V

:
TO-220

:
3Pins

:
-40°C

:
125°C

:
3.3V 5A LDO Voltage Regulators

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

Available for back order

Deliveries start from 19/12/21

Notify me when back in stock

$4.76 ( $5.47  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.76 ($5.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $4.28 ($4.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $4.04 ($4.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --