You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM13700M/NOPB .

Transconductance Amplifier, Dual, 2 Amplifier, 36 V, 2 MHz, -5 V, 5 V, SOIC

TEXAS INSTRUMENTS LM13700M/NOPB .
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM13700M/NOPB .
Order Code:
1468910

Product Overview

The LM13700M/NOPB is a dual-operational Transconductance Amplifier with linearizing diodes and buffers, each with differential inputs and a push-pull output. The two amplifiers share common supplies but otherwise operate independently. Linearizing diodes are provided at the inputs to reduce distortion and allow higher input levels. The result is a 10dB signal-to-noise improvement referenced to 0.5% THD. High impedance buffers are provided which are especially designed to complement the dynamic range of the amplifiers. The output buffers of the LM13700M/NOPB differ from those of the LM13600 in that their input bias currents (and hence their output DC levels) are independent of IABC. This may result in performance superior to that of the LM13600 in audio applications.
  • Adjustable gm over 6 decades
  • Excellent gm linearity
  • Excellent matching between amplifiers
  • Linearizing diodes
  • High impedance buffers
  • High output signal-to-noise ratio
  • Green product and no Sb/Br

Applications

Industrial, Clock & Timing

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
36V

:
2MHz

:
-5V

:
5V

:
SOIC

:
16Pins

:
350µA

:
650µA

:
50V/µs

:
26kohm

:
0°C

:
70°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

18 total stock globally

18 AU stock available for next business day delivery

Available until stock is exhausted

$2.58 ( $2.97  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.58 ($2.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $2.32 ($2.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $2.21 ($2.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --