You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM2596S-5.0/NOPB .

Buck (Step Down) Switching Regulator, Fixed, 4.5V-40V In, 5V And 3A Out, 150 kHz, TO-263-5

LM2596S-5.0/NOPB . - Buck (Step Down) Switching Regulator, Fixed, 4.5V-40V In, 5V And 3A Out, 150 kHz, TO-263-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM2596S-5.0/NOPB .
Order Code:
1469195
Product Range
LM2596 Series

Alternatives for LM2596S-5.0/NOPB .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The LM2596S-5.0/NOPB is a step-down Voltage Regulator, provides all the active functions for a step-down (buck) switching regulator, capable of driving a 3A load with excellent line and load regulation. This device is available in fixed output voltages of 3.3, 5, 12V and an adjustable output version. Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2596S-5.0/NOPB series operates at a switching frequency of 150kHz thus allowing smaller sized filter components than what would be needed with lower frequency switching regulators.
  • Ensured 3A Output Load Current
  • Input Voltage Range up to 40V
  • Requires Only 4 External Components
  • Excellent Line and Load Regulation Specifications
  • 150kHz Fixed Frequency Internal Oscillator
  • TTL Shutdown Capability
  • Low-power Standby Mode, IQ Typically 80µA
  • High Efficiency
  • Uses Readily Available Standard Inductors
  • Thermal Shutdown and Current Limit Protection

Applications

Power Management, Consumer Electronics, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buck (Step Down)

:
4.5V

:
40V

:
TO-263 (D2PAK)

:
5Pins

:
3A

:
5V

:
150kHz

:
125°C

:
LM2596 Series

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

$8.32 ( $9.57  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $8.32 ($9.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $6.72 ($7.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $6.31 ($7.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $5.92 ($6.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $5.51 ($6.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $5.15 ($5.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $4.59 ($5.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange