You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM335AZ/NOPB .

Temperature Sensor IC, Voltage, 0°C to +0.5°C, -40 °C, +100 °C, TO-92, 3 Pins

LM335AZ/NOPB . - Temperature Sensor IC, Voltage, 0°C to +0.5°C, -40 °C, +100 °C, TO-92, 3 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM335AZ/NOPB .
Order Code:
1469227

Alternatives for LM335AZ/NOPB .

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each

1+ $2.61 ($3.00)   ( ) 10+ $2.24 ($2.58)   ( ) 100+ $1.71 ($1.97)   ( ) 500+ $1.51 ($1.74)   ( ) 1000+ $1.19 ($1.37)   ( ) 2500+ $1.06 ($1.22)   ( ) 10000+ $1.02 ($1.17)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ $3.56 ($4.09)   ( ) 10+ $2.89 ($3.32)   ( ) 25+ $2.16 ($2.48)   ( ) 100+ $1.95 ($2.24)   ( ) 250+ $1.79 ($2.06)   ( ) 500+ $1.66 ($1.91)   ( ) 1000+ $1.48 ($1.70)   ( ) More Pricing...

Restricted Item Add

Product Overview

The LM335AZ/NOPB is an analogue output precision easily-calibrated integrated Temperature Sensor operates as a 2-terminal Zener and it has a breakdown voltage directly proportional to absolute temperature at 10mV/°K. With less than 1R dynamic impedance, the device operates at 5mA with virtually no change in performance.
  • <1R Dynamic impedance
  • Easily calibrated
  • 1°C Initial accuracy
  • Directly calibrated to the Kelvin temperature scale
  • Green product and no Sb/Br

Applications

HVAC, Sensing & Instrumentation

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Voltage

:
0°C to +0.5°C

:
-40°C

:
+100°C

:
TO-92

:
3Pins

:
5V

:
5V

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Associated Products

Compare Selected

No Longer Stocked

$1.16 ( $1.33  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.16 ($1.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.