You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM431BIM3/NOPB

Voltage Reference, Precision, Shunt - Adjustable, LM431 Series, 2.495V to 36V, SOT-23-3

TEXAS INSTRUMENTS LM431BIM3/NOPB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM431BIM3/NOPB
Order Code:
3116265
Product Range
LM431 Series

Product Range Selector (LM431 Series)

See all from this product range

Product Overview

The LM431 series adjustable Shunt Regulator with ensured temperature stability over the entire temperature range of operation. The output voltage may be set at any level greater than 2.5V (VREF) up to 36V merely by selecting two external resistors that act as a voltage divided network. Due to the sharp turn-ON characteristics this device is an excellent replacement for many zener diode applications.
  • Temperature compensated for operation over the full temperature range
  • Programmable output voltage
  • Fast turn-ON response
  • Low output noise
  • Low dynamic output impedance
  • Green product and no Sb/Br

Applications

Power Management, Safety

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Shunt - Adjustable

:
LM431 Series

:
2.495V to 36V

:
0.5%

:
± 50ppm/°C

:
SOT-23

:
3Pins

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Reel
  Additional packaging options available
Re-reel (minimum 10/reel):3124486 Check stock

21,000 total stock globally Need more?

21,000 available for 4 - 5 business days delivery

$1.05 ( $1.21  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price (Incl GST) Your Price
 
 
1000+ $1.05 ($1.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ $1.02 ($1.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ $0.988 ($1.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1000 (Re-reel 3124486) x 0.965 = $965.00
Total Price: $965.00
Choose your packaging preference
3124486
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange