You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM43601PWPT

DC-DC Switching Buck Step Down Regulator, Adjustable, 3.5V-36Vin, 1V-28Vout, 1Aout, HTSSOP-16

TEXAS INSTRUMENTS LM43601PWPT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM43601PWPT
Order Code:
3007195

Product Overview

The LM43601PWPT is a SIMPLE SWITCHER® Synchronous Step-down Voltage Converter capable of driving up to 1A of load current from an input voltage ranging from 3.5 to 36V. The LM43601 provides exceptional efficiency, output accuracy and drop-out voltage in a very small solution size. Peak current mode control is employed to achieve simple control loop compensation and cycle-by-cycle current limiting. Optional features such as programmable switching frequency, synchronization, power-good flag, precision enable, internal soft-start, extendable soft-start and tracking provide a flexible and easy to use platform for a wide range of applications. Discontinuous conduction and automatic frequency modulation at light loads improve light load efficiency. The family requires few external components and pin arrangement allows simple, optimum PCB layout. Protection features include thermal shutdown, VCC under-voltage lockout, cycle-by-cycle current limit and output short circuit protection.
  • 33µA Quiescent current in regulation
  • High efficiency at light load
  • Meets EN55022/CISPR 22 EMI standards
  • Integrated synchronous rectification
  • Frequency synchronization to external clock
  • Internal compensation
  • Stable with almost any combination of ceramic, polymer, tantalum and aluminium capacitors
  • Power-good flag
  • Soft-start into pre-biased load
  • Extendable soft-start time by external capacitor
  • Output voltage tracking capability
  • Precision enable to program system UVLO
  • Output short-circuit protection with hiccup mode
  • Over-temperature thermal shutdown protection
  • Green product and no Sb/Br

Applications

Power Management, Industrial, Automotive, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Synchronous Buck (Step Down)

:
3.5V

:
36V

:
1Outputs

:
HTSSOP

:
16Pins

:
1A

:
1V

:
28V

:
2.2MHz

:
125°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Re-reel

126 total stock globally Need more?

126 available for 4 - 5 business days delivery

$6.88 ( $7.91  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $6.88 ($7.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $6.71 ($7.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange