You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM4562NA/NOPB .

Operational Amplifier, 2 Amplifier, 10 MHz, 20 V/µs, ± 2.5V to ± 17V, DIP, 8 Pins

TEXAS INSTRUMENTS LM4562NA/NOPB .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM4562NA/NOPB .
Order Code:
1685366
Product Range
LM4562 Family

Product Range Selector (LM4562 Family)

See all from this product range

Product Overview

The LM4562 is part of the ultra-low distortion, low- 2 noise, high-slew-rate operational amplifier series optimized and fully specified for high-performance, high-fidelity applications. The LM4562 audio operational amplifiers deliver superior audio signal amplification for outstanding audio performance. The LM4562 combines extremely low voltage noise density (2.7nV/√Hz) with vanishingly low THD+N APPLICATIONS (0.00003%) to easily satisfy the most demanding audio applications.
  • Easily drives 600R loads
  • Optimized for superior audio signal fidelity
  • Output short circuit protection
  • Ultra low distortion

Applications

Audio, Signal Processing, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
10MHz

:
20V/µs

:
± 2.5V to ± 17V

:
DIP

:
8Pins

:
-40°C

:
85°C

:
LM4562 Family

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Best Seller

63 total stock globally

63 available for 5 - 6 business days delivery

Available until stock is exhausted

$2.56 ( $2.94  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.56 ($2.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $2.41 ($2.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange