You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LM4670SD
Audio Power Amplifier, 3 W, D, 1 Channel, 2.4V to 5.5V, LLP, 8 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM4670SD
- Order Code:
- 1312668
Product Overview
- No output filter required for inductive transducers
- Externally configurable gain
- Minimum external components
- Click and pop suppression circuitry
- Micro-power shutdown mode
- Short-circuit protection
- 1.35ms (typical) Very fast turn on time
- 2kV ESD susceptibility
- Green product and no Sb/Br
Applications
Audio, Consumer Electronics, Portable Devices
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3W
- :
- D
- :
- 1 Channel
- :
- 2.4V to 5.5V
- :
- LLP
- :
- 8Pins
- :
- 4ohm
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $1.80 ($2.07) | ( ) |
10+ | $1.53 ($1.76) | ( ) |
100+ | $1.18 ($1.36) | ( ) |
250+ | $1.04 ($1.20) | ( ) |
500+ | $0.983 ($1.13) | ( ) |
1000+ | $0.765 ($0.88) | ( ) |
2000+ | $0.729 ($0.84) | ( ) |
Pricing is unavailable. Please contact customer services.