You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM4780TA/NOPB

Audio Power Amplifier, 60 W, AB, 2 Channel, 20V to 84V, TO-220, 27 Pins

TEXAS INSTRUMENTS LM4780TA/NOPB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM4780TA/NOPB
Order Code:
9490620
Technical Datasheet:
LM4780TA/NOPB   Datasheet
See all Technical Docs

Product Overview

The LM4780TA is a Stereo Audio Amplifier, capable of typically delivering 60W per channel of continuous average output power into an 8R load with less than 0.5% THD+N from 20Hz to 20kHz. The LM4780 is fully protected utilizing Texas Instruments' Self Peak Instantaneous Temperature (°Ke) (SPiKeTM) protection circuitry. SPiKe provides a dynamically optimized Safe Operating Area (SOA). SPiKe protection completely safeguards the LM4780's outputs against over-voltage, under-voltage, overloads, shorts to the supplies or GND, thermal runaway and instantaneous temperature peaks. The advanced protection features of the LM4780 places it in a class above discrete and hybrid amplifiers. Each amplifier of the LM4780 has an independent smooth transition fade-in/out mute. The LM4780 can easily be configured for bridge or parallel operation for 120W mono solutions.
  • SPiKe protection
  • Low external component count
  • Quiet fade-in/out mute mode
  • >=97dB (ref. to PO = 1W) Signal-to-noise ratio
  • 110dB Typical mute attenuation
  • 85dB Minimum PSRR
  • 19V/µs Typical slew rate
  • Green product and no Sb/Br

Applications

Audio, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
60W

:
AB

:
2 Channel

:
20V to 84V

:
TO-220

:
27Pins

:
4ohm

:
-20°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

$24.27 ( $27.91  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $24.27 ($27.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $21.75 ($25.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $20.00 ($23.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ $17.14 ($19.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
600+ $15.81 ($18.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ $14.80 ($17.02)