You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LM4861M/NOPB .
Audio Power Amplifier, 1.1 W, AB, 1 Channel, 2V to 5.5V, SOIC, 8 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM4861M/NOPB .
- Order Code:
- 2295978
Alternatives for LM4861M/NOPB .
Product Overview
- No output coupling capacitors, bootstrap capacitors or snubber circuits are necessary
- Thermal shutdown protection circuitry
- Unity-gain stable
- External gain configuration capability
- 0.6µA (typical) Shutdown current
- Green product and no Sb/Br
Applications
Audio, Computers & Computer Peripherals, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.1W
- :
- AB
- :
- 1 Channel
- :
- 2V to 5.5V
- :
- SOIC
- :
- 8Pins
- :
- 8ohm
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $2.44 ($2.81) | ( ) |
10+ | $2.07 ($2.38) | ( ) |
100+ | $1.59 ($1.83) | ( ) |
250+ | $1.51 ($1.74) | ( ) |
Pricing is unavailable. Please contact customer services.