You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LM4865M
Audio Power Amplifier, 750 mW, AB, 1 Channel, 2.7V to 5.5V, MSOP, 8 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM4865M
- Order Code:
- 9486356
Product Overview
- DC voltage volume control
- Headphone amplifier mode
- Click and pop suppression
- Shutdown control when volume control pin is low
- Thermal shutdown protection
- 0.7µA (typical) Shutdown current
- Green product and no Sb/Br
Applications
Audio, Consumer Electronics, Portable Devices
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 750mW
- :
- AB
- :
- 1 Channel
- :
- 2.7V to 5.5V
- :
- MSOP
- :
- 8Pins
- :
- 8ohm
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $3.99 ($4.59) | ( ) |
10+ | $3.38 ($3.89) | ( ) |
100+ | $2.70 ($3.11) | ( ) |
250+ | $2.38 ($2.74) | ( ) |
500+ | $2.30 ($2.65) | ( ) |
1000+ | $1.83 ($2.10) | ( ) |
2500+ | $1.79 ($2.06) | ( ) |
Pricing is unavailable. Please contact customer services.