You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM4871MM/NOPB

Audio Power Amplifier, 3 W, AB, 1 Channel, 2V to 5.5V, VSSOP, 8 Pins

TEXAS INSTRUMENTS LM4871MM/NOPB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM4871MM/NOPB
Order Code:
3004541

Product Overview

The LM4871MM/NOPB is a mono bridged Audio Power Amplifier capable of delivering 3W of continuous average power into a 3R load with less than 10% THD when powered by a 5V power supply. To conserve power in portable applications, the LM4871's micropower shutdown mode (IQ = 0.6µA, typical) is activated when VDD is applied to the shutdown pin. Boomer audio power amplifier is designed specifically to provide high power, high fidelity audio output. It requires few external components and operates on low supply voltages from 2.0 to 5.5V. Since the LM4871 does not require output coupling capacitors, bootstrap capacitors or snubber networks, it is ideally suited for low-power portable systems that require minimum volume and weight. Additional LM4871 features include thermal shutdown protection, unity-gain stability and external gain set.
  • No output coupling capacitors, bootstrap capacitors or snubber circuits are necessary
  • Unity-gain stable
  • External gain configuration capability
  • Pin compatible with LM4861
  • 0.6µA (typical) Shutdown current
  • Green product and no Sb/Br

Applications

Audio, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3W

:
AB

:
1 Channel

:
2V to 5.5V

:
VSSOP

:
8Pins

:
3ohm

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Re-reel

3,538 total stock globally Need more?

3,538 available for 4 - 5 business days delivery

$2.56 ( $2.94  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.56 ($2.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $2.46 ($2.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange