You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LM4875M/NOPB .
Audio Power Amplifier, 1 W, AB, 1 Channel, 2.7V to 5.5V, SOIC, 8 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM4875M/NOPB .
- Order Code:
- 1008023
Product Overview
- Precision DC voltage volume control
- Headphone amplifier mode
- Click and pop suppression
- Shutdown control when volume control pin is low
- Thermal shutdown protection
- 0.7µA (typical) Shutdown current
- Green product and no Sb/Br
Applications
Audio, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1W
- :
- AB
- :
- 1 Channel
- :
- 2.7V to 5.5V
- :
- SOIC
- :
- 8Pins
- :
- 8ohm
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
4 total stock globally
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $1.34 ($1.54) | ( ) |
Pricing is unavailable. Please contact customer services.