You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM4880M

Audio Power Amplifier, 250 mW, AB, 2 Channel, 2.7V to 5.5V, SOIC, 8 Pins

TEXAS INSTRUMENTS LM4880M

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM4880M
Order Code:
3116877

Product Overview

The LM4880M is a dual Audio Power Amplifier capable of delivering typically 250mW per channel of continuous average power to an 8R load with 0.1% THD+N using a 5V power supply. Boomer audio power amplifier was designed specifically to provide high quality output power with a minimal amount of external components. Since the LM4880 does not require bootstrap capacitors or snubber networks, it is optimally suited for low-power portable systems. The LM4880 features an externally controlled, low-power consumption shutdown mode, as well as an internal thermal shutdown protection mechanism. The unity-gain stable LM4880 can be configured by external gain-setting resistors.
  • No bootstrap capacitors or snubber circuits are necessary
  • Unity-gain stable
  • External gain configuration capability
  • 0.7µA (typical) Shutdown current
  • Green product and no Sb/Br

Applications

Audio, Computers & Computer Peripherals, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
250mW

:
AB

:
2 Channel

:
2.7V to 5.5V

:
SOIC

:
8Pins

:
8ohm

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

326 total stock globally Need more?

326 available for 4 - 5 business days delivery

$3.51 ( $4.04  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.51 ($4.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $3.40 ($3.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $3.39 ($3.90)