You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LM4889MM
Audio Power Amplifier, 1 W, AB, 1 Channel, 2.2V to 5.5V, MSOP, 8 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM4889MM
- Order Code:
- 1312775
Alternatives for LM4889MM
Product Overview
- Ultralow current shutdown mode
- Can drive capacitive loads up to 500pF
- Improved pop and click circuitry eliminates noises during turn-on and turn-off transitions
- No output coupling capacitors, snubber networks or bootstrap capacitors required
- Unity-gain stable
- External gain configuration capability
- Green product and no Sb/Br
Applications
Audio, Consumer Electronics, Portable Devices, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1W
- :
- AB
- :
- 1 Channel
- :
- 2.2V to 5.5V
- :
- MSOP
- :
- 8Pins
- :
- 8ohm
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $2.03 ($2.33) | ( ) |
10+ | $1.72 ($1.98) | ( ) |
100+ | $1.33 ($1.53) | ( ) |
250+ | $1.17 ($1.35) | ( ) |
500+ | $1.10 ($1.27) | ( ) |
1000+ | $0.861 ($0.99) | ( ) |
2000+ | $0.853 ($0.98) | ( ) |
Pricing is unavailable. Please contact customer services.