You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LM4890MM/NOPB
Audio Power Amplifier, 1 W, AB, 1 Channel, 2.2V to 5.5V, MSOP, 8 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM4890MM/NOPB
- Order Code:
- 3004547
Product Overview
- Ultralow current shutdown mode
- BTL output can drive capacitive loads
- Improved pop and click circuitry eliminates noises during turn-on and turn-off transitions
- No output coupling capacitors, snubber networks or bootstrap capacitors required
- Thermal shutdown protection
- Unity-gain stable
- External gain configuration capability
- 0.1µA (typical) Shutdown current
- Green product and no Sb/Br
Applications
Audio, Consumer Electronics, Portable Devices, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1W
- :
- AB
- :
- 1 Channel
- :
- 2.2V to 5.5V
- :
- MSOP
- :
- 8Pins
- :
- 8ohm
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
1,808 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/02/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $2.56 ($2.94) | ( ) |
10+ | $2.46 ($2.83) | ( ) |
Pricing is unavailable. Please contact customer services.