You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LM4906MM/NOPB
Audio Power Amplifier, 1 W, AB, 1 Channel, 2.6V to 5.5V, VSSOP, 8 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM4906MM/NOPB
- Order Code:
- 3116881
Product Overview
- No output or PSRR bypass capacitors required
- Improved click and pop suppression circuitry
- Minimum external components
- BTL output can drive capacitive loads
- Ultralow current shutdown mode (SD low)
- 5ms (typical) Very fast turn on time
- 0.1µA Typical total shutdown power supply current
- Green product and no Sb/Br
Applications
Audio, Computers & Computer Peripherals, Portable Devices, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1W
- :
- AB
- :
- 1 Channel
- :
- 2.6V to 5.5V
- :
- VSSOP
- :
- 8Pins
- :
- 8ohm
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
239 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/02/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $2.58 ($2.97) | ( ) |
10+ | $2.32 ($2.67) | ( ) |
25+ | $2.25 ($2.59) | ( ) |
Pricing is unavailable. Please contact customer services.