You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM5001MA/NOPB .

DC-DC Switching Boost, Flyback, SEPIC Regulator, Adjustable, 3.1V-75Vin, 1.26V-75Vout, 1Aout, SOIC-8

LM5001MA/NOPB . - DC-DC Switching Boost, Flyback, SEPIC Regulator, Adjustable, 3.1V-75Vin, 1.26V-75Vout, 1Aout, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM5001MA/NOPB .
Order Code:
1564779

Product Overview

The LM5001MA/NOPB is a non-synchronous Switch-mode Regulator features all of the functions necessary to implement efficient high-voltage Boost, Flyback, SEPIC and Forward converters, using few external components. This easy-to-use regulator integrates a 75V N-channel MOSFET with a 1A peak current limit. Current mode control provides inherently simple loop compensation and line-voltage feed-forward for superior rejection of input transients. The switching frequency is set with a single resistor and is programmable up to 1.5MHz. The oscillator can also be synchronized to an external clock. Additional protection features include current limit, thermal shutdown, under-voltage lockout and remote shutdown capability.
  • AEC-Q100 Qualified
  • Ultra-wide input voltage range
  • Integrated high voltage bias regulator
  • Adjustable output voltage
  • 1.5% Output voltage accuracy
  • Wide bandwidth error amplifier
  • Integrated current sensing and limiting
  • Integrated slope compensation
  • 85% Maximum duty cycle limit
  • Single resistor oscillator programming
  • Oscillator synchronization capability
  • Enable/under-voltage lockout (UVLO) Pin
  • Thermal shutdown
  • Green product and no Sb/Br

Applications

Power Management, Automotive, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Boost, Flyback, SEPIC

:
3.1V

:
75V

:
1Outputs

:
SOIC

:
8Pins

:
1A

:
1.26V

:
75V

:
1.5MHz

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

23 total stock globally

23 available for 5 - 6 business days delivery

Available until stock is exhausted

$6.92 ( $7.96  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $6.92 ($7.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $6.22 ($7.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $5.87 ($6.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $4.84 ($5.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $4.34 ($4.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $4.18 ($4.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange