You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM5020MM-2/NOPB

Current Mode PWM Controller, 15V-8V supply, 630 kHz, 100mA out, MSOP-10

LM5020MM-2/NOPB - Current Mode PWM Controller, 15V-8V supply, 630 kHz, 100mA out, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM5020MM-2/NOPB
Order Code:
3123449

Product Overview

The LM5020MM-2/NOPB is a high voltage Pulse-Width-Modulation Controller (PWM) contains all of the features needed to implement single ended primary power converter topologies. Output voltage regulation is based on current-mode control, which eases the design of loop compensation while providing inherent line feed-forward. The LM5020 includes a high-voltage start-up regulator that operates over a wide input range up to 100V. The PWM controller is designed for high speed capability including an oscillator frequency range to 1MHz and total propagation delays less than 100ns. Additional features include an error amplifier, precision reference, line under-voltage lockout, cycle-by-cycle current limit, slope compensation, soft start, oscillator synchronization capability and thermal shutdown.
  • Internal start-up bias regulator
  • Error amplifier
  • Precision voltage reference
  • Programmable soft-start
  • 1A Peak gate driver
  • Programmable line under voltage lockout (UVLO) with the adjustable hysteresis
  • Cycle-by-cycle over-current protection
  • Programmable oscillator frequency with synchronization capability
  • Current sense leading edge blanking
  • Thermal shutdown protection
  • Current protection slope compensation
  • Green product and no Sb/Br

Applications

Power Management, Industrial, Automotive, Communications & Networking

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100V

:
-

:
100mA

:
8V

:
15V

:
MSOP

:
10Pins

:
630kHz

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

1,557 total stock globally Need more?

1,557 available for 4 - 5 business days delivery

$4.28 ( $4.92  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.28 ($4.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $3.63 ($4.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $2.91 ($3.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $2.55 ($2.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $2.47 ($2.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange