You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM5022MM/NOPB .

DC/DC Controller, Current Mode, 6V to 60V, 1 Output, Boost, SEPIC, 1.115MHz, VSSOP-10

LM5022MM/NOPB . - DC/DC Controller, Current Mode, 6V to 60V, 1 Output, Boost, SEPIC, 1.115MHz, VSSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM5022MM/NOPB .
Order Code:
1564781

Alternatives for LM5022MM/NOPB .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The LM5022MM/NOPB is a Current-mode Boost and SEPIC Controller. The LM5022 is a high voltage low-side N-channel MOSFET controller ideal for use in boost and SEPIC regulator. It contains all of the features needed to implement single ended primary topologies. Output voltage regulation is based on current-mode control, which eases the design of loop compensation while providing inherent input voltage feed-forward. The LM5022 includes a start-up regulator that operates over a wide input range of 6V to 60V. The PWM controller is designed for high speed capability including an oscillator frequency range up to 2MHz and total propagation delays less than 100ns. Additional features include an error amplifier, precision reference, line under-voltage lockout, cycle-by-cycle current limit, slope compensation, soft-start, external synchronization capability and thermal shutdown.
  • 1A Peak MOSFET gate driver
  • 90% Duty cycle limit
  • Programmable UVLO with hysteresis
  • Cycle-by-cycle current limit
  • AC-coupled external synchronizable
  • Single resistor oscillator frequency set
  • Slope compensation
  • Adjustable soft-start
  • Green product and no Sb/Br

Applications

Power Management

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6V

:
60V

:
1 Output

:
95%

:
VSSOP

:
10Pins

:
1.115MHz

:
Boost, SEPIC

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

$3.85 ( $4.43  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.85 ($4.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $3.26 ($3.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $2.62 ($3.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $2.29 ($2.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $2.24 ($2.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange