You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM5045MH/NOPB

Controller Full Bridge, 100V-14V supply, 2 MHz, TSSOP-28

LM5045MH/NOPB - Controller Full Bridge, 100V-14V supply, 2 MHz, TSSOP-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM5045MH/NOPB
Order Code:
3008534

Product Overview

The LM5045MH/NOPB is a Pulse Width Modulated (PWM) Controller contains all of the features necessary to implement full-bridge topology power converters using either current-mode or voltage mode control. This device is intended to operate on the primary side of an isolated DC-DC converter with input voltage up to 100V. This highly integrated controller-driver provides dual 2A high-side and low-side gate drivers for the four external bridge MOSFETs plus control signals for the secondary-side synchronous rectifier MOSFETs. External resistors program the leading and trailing edge dead-time between the main and synchronous rectifier control signals. Intelligent start-up of the synchronous rectifiers allows monotonic turn-on of the power converter even with pre-bias load conditions. Additional features include cycle-by-cycle current limiting, hiccup mode restart, programmable soft-start, synchronous rectifier soft-start and a 2MHz capable oscillator.
  • Highest integration controller for small form
  • Factor, high-density power converters
  • High-voltage start-up regulator
  • Intelligent sync rectifier start-up allows linear
  • Turn-on into pre-biased loads
  • Synchronous rectifiers disabled in UVLO mode and hiccup mode
  • Two independent, programmable synchronous rectifiers
  • Dead-time adjustments
  • Four high-current 2A Bridge gate drivers
  • Wide-bandwidth optocoupler interface
  • Dual-mode overcurrent protection
  • Programmable line UVLO and OVP
  • Green product and no Sb/Br

Applications

Power Management, Consumer Electronics, Aerospace, Defence, Military, Communications & Networking, Automotive

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100V

:
-

:
-

:
14V

:
100V

:
TSSOP

:
28Pins

:
2MHz

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

153 total stock globally Need more?

153 available for 4 - 5 business days delivery

$8.40 ( $9.66  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $8.40 ($9.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $7.53 ($8.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $7.13 ($8.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $5.85 ($6.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $5.25 ($6.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $5.06 ($5.82)