You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM50BIM3/NOPB

Temperature Sensor IC, Voltage, ± 2°C, -40 °C, +125 °C, SOT-23, 3 Pins

LM50BIM3/NOPB - Temperature Sensor IC, Voltage, ± 2°C, -40 °C, +125 °C, SOT-23, 3 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM50BIM3/NOPB
Order Code:
3124185

Product Overview

The LM50BIM3/NOPB is a ±2°C analogue output Temperature Sensor that can sense a -40 to +125°C temperature range using a single positive supply. The LM50's output voltage is linearly proportional to Celsius (Centigrade) temperature (+10mV/°C) and has a DC offset of +500mV. The offset allows reading negative temperatures without the need for a negative supply. Trimming and calibration of the temperature sensor at the wafer level assure low cost and high accuracy. This temperature sensor features linear output, +500mV offset and factory calibration simplify circuitry required in a single supply environment where reading negative temperatures is required. Because the sensor quiescent current is less than 130A, self-heating is limited to a very low 0.2°C in still air.
  • <130µA Drain current
  • <0.8°C Nonlinearity over-temperature
  • UL recognized component
  • Green product and no Sb/Br

Applications

Power Management, Automotive, Computers & Computer Peripherals, HVAC, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Voltage

:
± 2°C

:
-40°C

:
+125°C

:
SOT-23

:
3Pins

:
4.5V

:
10V

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Reel
  Additional packaging options available
Re-reel (minimum 10/reel):3009018 Check stock

9,000 total stock globally Need more?

9,000 available for 4 - 5 business days delivery

$1.19 ( $1.37  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price (Incl GST) Your Price
 
 
1000+ $1.19 ($1.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3000+ $1.16 ($1.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ $1.08 ($1.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1000 (Re-reel 3009018) x 2.45 = $2,450.00
Total Price: $2,450.00
1000 (Reel 3124185) x 1.19 = $1,190.00
Total Price: $1,190.00
Choose your packaging preference
3009018
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange