You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM5101AM

Dual MOSFET Driver, High Side And Low Side, 9V-14V Supply, 3A Out, 22ns Delay, SOIC-8

LM5101AM - Dual MOSFET Driver, High Side And Low Side, 9V-14V Supply, 3A Out, 22ns Delay, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM5101AM
Order Code:
1008266

Product Overview

The LM5101AM is a 3A high voltage high-side and low-side Gate Driver designed to drive both the high-side and the low-side N-channel MOSFETs in a synchronous buck or a half-bridge configuration. The floating high-side driver is capable of operating with supply voltages up to 100V. The "A" versions provide a full 3A of gate drive. The outputs are independently controlled with CMOS input thresholds or TTL input thresholds. An integrated high voltage diode is provided to charge the high-side gate drive bootstrap capacitor. A robust level shifter operates at high speed while consuming low power and providing clean level transitions from the control logic to the high-side gate driver. Under-voltage lockout is provided on both the low-side and the high-side power rails.
  • Drives both a high-side and low-side N-channel MOSFETs
  • Independent high and low driver logic inputs
  • Up to 118VDC bootstrap supply voltage
  • Drives 1000pF load with 8ns rise and fall times
  • Excellent propagation delay matching
  • Supply rail under-voltage lockout
  • Low power consumption

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Side and Low Side

:
3A

:
9V

:
14V

:
SOIC

:
8Pins

:
26ns

:
22ns

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Manufactured

$5.03 ( $5.78  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.03 ($5.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $4.50 ($5.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $4.27 ($4.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $3.51 ($4.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $3.15 ($3.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $3.03 ($3.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange