You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM5101CMA/NOPB

Dual MOSFET Driver, High Side And Low Side, 9V-14V Supply, 1A Out, 22ns Delay, SOIC-8

LM5101CMA/NOPB - Dual MOSFET Driver, High Side And Low Side, 9V-14V Supply, 1A Out, 22ns Delay, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM5101CMA/NOPB
Order Code:
3005765

Product Overview

The LM5101CMA/NOPB is a high-voltage Gate Driver designed to drive both the high-side and the low-side N-channel MOSFETs in a synchronous buck or a half-bridge configuration. The floating high-side driver is capable of operating with supply voltages up to 100V. The outputs are independently controlled with TTL input thresholds. An integrated high-voltage diode is provided to charge the high-side gate drive bootstrap capacitor. A robust level shifter operates at high speed while consuming low power and providing clean level transitions from the control logic to the high-side gate driver. Under-voltage lockout is provided on both the low-side and the high-side power rails.
  • Drives both a high-side and low-side N-channel MOSFET
  • Independent high- and low-driver logic inputs
  • Supply rail under-voltage lockout protection
  • Low power consumption
  • Pin-compatible with HIP2100/HIP2101
  • Up to 118VDC bootstrap supply voltage
  • Drives 1000pF load with 8ns rise and fall time
  • 3ns Typical excellent propagation delay matching
  • Green product and no Sb/Br

Applications

Power Management, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Side and Low Side

:
1A

:
9V

:
14V

:
SOIC

:
8Pins

:
26ns

:
22ns

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

113 total stock globally Need more?

113 available for 4 - 5 business days delivery

$3.97 ( $4.57  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.97 ($4.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $3.37 ($3.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $2.70 ($3.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $2.36 ($2.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $2.29 ($2.63)