You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM5116-12EVAL/NOPB

Evaluation Board, Synchronous Buck Converter, Good Conversion Efficiency

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM5116-12EVAL/NOPB
Order Code:
3009852

Product Overview

The LM5116-12EVAL/NOPB evaluation board is designed to provide the design engineer with a fully functional power converter based on emulated current mode control to evaluate the LM5116 controller IC. The design operates at 250kHz, a good compromise between conversion efficiency and solution size. The printed circuit board consists of four layers, two ounce copper top and bottom, one ounce copper internal layers on FR4 material with a thickness of 0.06inches.
  • Input voltage ranges from 15V to 80V
  • 12V output voltage
  • 0A to 5A output current
  • 250KHz Frequency of Operation
  • Board size available with 2.55inch × 2.65inch × 0.7inch
  • 1 percent load regulation
  • 0.1 percent line regulation
  • Hiccup mode current limit protection

Applications

Communications & Networking, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
LM5116

:
Power Management

:
Synchronous Buck Controller

:
Eval Board LM5116

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

9 total stock globally Need more?

9 available for 4 - 5 business days delivery

$158.22 ( $181.95  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $158.22 ($181.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange