You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS LM53600AQDSXTQ1

DC-DC Switching Sync-Buck (Step Down)Regulator, Adj, 3.55V-36Vin, 3.3V-6V/650mA out, 2.1MHz, WSON-10

TEXAS INSTRUMENTS LM53600AQDSXTQ1
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM53600AQDSXTQ1
Order Code:
3007229RL
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The LM53600AQDSXTQ1 is a 0.65A, 36V synchronous, 2.1MHz, step down DC to DC converter in 10 pin WSON package. The LM53600-Q1 synchronous buck regulator devices are optimized for automotive applications providing an adjustable output voltage range from 3.3V to 6V. Load current up to 650mA is supported by the LM53600-Q1. Innovative architecture allows the device to regulate a 3.3V output from an input voltage of only 3.8V. The input voltage range up to 36V with transient tolerance of up to 42V eases input surge protection design. An open drain reset output with filtering and delayed release provides a true indication of system status and negates the requirement for an additional supervisory component, saving cost and board space. A seamless transition between PWM and PFM modes ensures high efficiency and superior transient response at all loads. Typical applications include automotive camera, automotive driver assistance systems and automotive body applications.
  • Wide operating input voltage range from 3.55V to 36V
  • Fixed switching frequency of 2.1MHz
  • Low quiescent current of 23μA
  • Shutdown current of 1.8μA
  • RESET (complementary) output with filter and delay release
  • External frequency synchronization
  • Internal compensation, soft start, current limit and UVLO
  • Pin selectable forced PWM mode
  • Automotive grade AEC-Q100 qualified
  • Operating temperature range from -40°C to 150°C

Applications

Power Management, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Synchronous Buck (Step Down)

:
3.55V

:
36V

:
1Outputs

:
WSON

:
10Pins

:
650mA

:
3.3V

:
6V

:
2.1MHz

:
150°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Re-reel
"
 
Additional packaging options available
Cut Tape :3007229 Check stock

44 total stock globally Need more?

44 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$8.76 ( $10.07  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
  • 10+
  • 25+
  • 100+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
10+ $8.76 ($10.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $8.28 ($9.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $7.18 ($8.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 3007229) x 8.76 = $87.60
Total Price: $87.60
10 (Re-reel 3007229RL) x 8.76 = $87.60
Total Price: $87.60
Choose your packaging preference
3007229
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.