You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM809M3-2.93/NOPB

Supervisory/Voltage Detector, Active-Low Reset, 1.2V to 5.5V, 2.93V Threshold, 1 Monitor, SOT-23-3

TEXAS INSTRUMENTS LM809M3-2.93/NOPB
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM809M3-2.93/NOPB
Order Code:
3008775

Product Overview

The LM809M3-2.93/NOPB is a 3-pin Microprocessor Supervisory Circuit with active-low RESET output. The supervisory circuit can be used to monitor the power supplies in microprocessor and digital systems. It provides a reset to the microprocessor during power-up, power-down and brownout conditions. The function of the LM809 is to monitor the VCC supply voltage and assert a reset signal whenever this voltage declines below the factory-programmed reset threshold. The reset signal remains asserted for 240ms after VCC rises above the threshold.
  • Power supply transient immunity
  • Fully specified over-temperature
  • Ensured RESET output valid for VCC >= 1V
  • Superior upgrade to MAX809 and MAX810
  • 140ms Minimum power-ON reset pulse width
  • 15µA Typical low supply current
  • Green product and no Sb/Br

Applications

Automation & Process Control, Portable Devices, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.93V

:
1Monitors

:
1.2V

:
5.5V

:
Active-Low

:
SOT-23

:
3Pins

:
240ms

:
-40°C

:
105°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel

Available for back order

More stock available to supplier lead times which is approximately 19/12/22

Notify me when back in stock

$1.41 ( $1.62  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.41 ($1.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.27 ($1.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.25 ($1.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --