You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM9036M-3.3/NOPB

Fixed LDO Voltage Regulator, 40V in, 200mV Dropout, 3.3V/50mA out, SOIC-8

TEXAS INSTRUMENTS LM9036M-3.3/NOPB
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM9036M-3.3/NOPB
Order Code:
3007564
Product Range
3.3V 50mA LDO Voltage Regulators

Product Range Selector (3.3V 50mA LDO Voltage Regulators)

See all from this product range

Product Overview

The LM9036M-3.3/NOPB is a 3.3V fixed output ultra-low quiescent current Linear Regulator features low-dropout (LDO) voltage and low current in the standby mode. With less than 25µA ground pin current at a 0.1mA load, the device is ideally suited for automotive and other battery operated systems. The device retains all of the features that are common to low-dropout (LDO) regulators including a low-dropout (LDO) PNP pass device, short circuit protection, reverse battery protection and thermal shutdown. The device has a 40V maximum operating voltage limit and ±5% output voltage tolerance over the entire output current, input voltage and temperature range.
  • Dropout voltage typically 200mV at IOUT = 50mA
  • -45V Reverse transient protection
  • Green product and no Sb/Br

Applications

Automotive, Portable Devices, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
-

:
40V

:
3.3V

:
-

:
-

:
50mA

:
200mV

:
SOIC

:
8Pins

:
-40°C

:
125°C

:
3.3V 50mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

35 total stock globally Need more?

35 UK stock available for 5-8 business days delivery

$2.04 ( $2.35  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.04 ($2.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.82 ($2.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $1.73 ($1.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.68 ($1.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --