You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LMC6062IN/NOPB - 

Operational Amplifier, 2 Amplifier, 100 kHz, 35 V/ms, 4.5V to 15.5V, DIP, 8 Pins New

LMC6062IN/NOPB - Operational Amplifier, 2 Amplifier, 100 kHz, 35 V/ms, 4.5V to 15.5V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMC6062IN/NOPB
Order Code:
3004678

Product Overview

The LMC6062IN/NOPB is a dual precision CMOS MicroPower Operational Amplifier ideally suited for battery powered applications. The low offset voltage MicroPower operational amplifier capable of precision single supply operation. Performance characteristics include ultra low input bias current, high voltage gain, rail-to-rail output swing and an input common mode voltage range that includes ground. It is suitable for precision full-wave rectifiers, integrators, references, sample-and-hold circuits and true instrumentation amplifiers. This device is built with TI's advanced double-poly silicon-gate CMOS process.
  • Input common-mode range includes V-
  • Improved latch-up immunity
  • Output swing within 10mV of supply rail, 100k load
  • 100µV Low offset voltage
  • 16µA/amplifier Ultra low supply current
  • 10fA Ultra low input bias current
  • 140dB High voltage gain
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Test & Measurement, Medical, Signal Processing, Power Management

Product Information

:
2 Amplifier
:
100kHz
:
35V/ms
:
4.5V to 15.5V
:
DIP
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

0 in stock

Short Lead Time

 
Check Stock & Lead Times

More stock available week commencing 4/11/19

Contact me when back in stock

$4.33 ( $4.98 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.33 ($4.98)
  ( )
10+ $4.06 ($4.67)