You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LMC6494AEM/NOPB - 

Operational Amplifier, 4 Amplifier, 15 MHz, 1.3 V/µs, 5V to 15V, SOIC, 14 Pins New

LMC6494AEM/NOPB - Operational Amplifier, 4 Amplifier, 15 MHz, 1.3 V/µs, 5V to 15V, SOIC, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMC6494AEM/NOPB
Order Code:
3117154

Product Overview

The LMC6494AEM/NOPB is a quad CMOS Operational Amplifier with rail-to-rail input and output. The LMC6494 amplifier was specifically developed for single supply applications that operate from -40 to +125°C. An unique design topology enables the LMC6494 common-mode voltage range to accommodate input signals beyond the rails. This eliminates non-linear output errors due to input signals exceeding a traditionally limited common-mode voltage range. The LMC6494 signal range has a high CMRR of 82dB for excellent accuracy in non-inverting circuit configurations. The LMC6494 rail-to-rail input is complemented by rail-to-rail output swing. This assures maximum dynamic signal range which is particularly important in 5V systems. Ultra-low input current of 150fA and 120dB open loop gain provide high accuracy and direct interfacing with high impedance sources.
  • Rail-to-rail input common-mode voltage range, ensured over temperature
  • Rail-to-rail output swing within 20mV of supply rail, 100kR load
  • 82dB Excellent PSRR
  • 500µA/amplifier Low supply current (at VS=5V)
  • 1.0µV/°C Low offset voltage drift
  • Green product and no Sb/Br

Applications

Automotive, Sensing & Instrumentation

Product Information

:
4 Amplifier
:
15MHz
:
1.3V/µs
:
5V to 15V
:
SOIC
:
14Pins
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

$9.69 ( $11.14 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $9.69 ($11.14)
  ( )
10+ $8.70 ($10.00)
  ( )
100+ $7.13 ($8.20)
  ( )
250+ $6.69 ($7.69)
  ( )
500+ $6.06 ($6.97)
  ( )
1000+ $5.41 ($6.22)