You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LME49724MR/NOPB - 

Operational Amplifier, 1 Amplifier, 50 MHz, 18 V/µs, 5V to 36V, SO PowerPAD, 8 Pins New

LME49724MR/NOPB - Operational Amplifier, 1 Amplifier, 50 MHz, 18 V/µs, 5V to 36V, SO PowerPAD, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LME49724MR/NOPB
Order Code:
3004711

Product Overview

The LME49724MR/NOPB is an ultra-low distortion low noise high slew rate fully-differential Operational Amplifier optimized and fully specified for high performance, high fidelity applications. Combining advanced leading-edge process technology with state of the art circuit design, the LME49724 fully-differential audio operational amplifier delivers superior audio signal amplification for outstanding audio performance. The op-amp combines extremely low voltage noise density (2.1nV/√Hz) with vanishingly low THD+N (0.00003%) to easily satisfy the most demanding audio applications. To ensure that the most challenging loads are driven without compromise, the op-amp has a high slew rate of ±18V/µs and an output current capability of ±80mA.This Fully-Differential Audio Operational Amplifier achieves outstanding AC performance while driving complex loads with capacitive values as high as 100pF.
  • Easily drives 600R loads with output signal swing
  • Optimized for superior audio signal fidelity
  • Output short-circuit protection
  • 100dB Typical exceed PSRR and CMRR
  • 60nA Typical input bias current
  • 0.2mV Typical input offset voltage
  • 0.000009% DC gain linearity error
  • Green product and no Sb/Br

Applications

Audio

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
1 Amplifier
:
50MHz
:
18V/µs
:
5V to 36V
:
SO PowerPAD
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

565 total stock globally

565 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 13/01/20

$4.53 ( $5.21  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.53 ($5.21)
  ( )
10+ $4.06 ($4.67)
  ( )
100+ $3.34 ($3.84)
  ( )
250+ $3.12 ($3.59)
  ( )
500+ $2.83 ($3.25)