You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LMH5401IRMST

Differential Amplifier, 1 Amplifiers, 6.2 GHz, -40 °C, 85 °C

LMH5401IRMST - Differential Amplifier, 1 Amplifiers, 6.2 GHz, -40 °C, 85 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMH5401IRMST
Order Code:
3116772

Product Overview

The LMH5401IRMST is a very high-performance Differential Amplifier optimized for intermediate frequency (IF) or high-speed, DC-coupled, time-domain applications. The device is ideal for DC- or AC-coupled applications that may require a single-ended-to-differential (SE-DE) conversion when driving an analog-to-digital converter (ADC). The LMH5401 generates very low levels of second- and third-order distortion when operating in SE-DE or differential-to-differential (DE-DE) mode. The amplifier is optimized for use in both SE-DE and DE-DE systems. The device has unprecedented usable bandwidth from DC to 2GHz. The LMH5401 can be used for SE-DE conversions in the signal chain without external baluns in a wide range of applications such as broadband communications and high-speed data acquisition. A common-mode reference input pin is provided to align the amplifier output common-mode with the ADC input requirements.
  • Supports single- and dual-supply operation
  • Power-down
  • 55mA Power consumption
  • Excellent linearity performance - DC to 2GHz, G=12dB
  • 1.25nV/√Hz Input voltage noise
  • 3.5pA/√Hz Input current noise
  • Green product and no Sb/Br

Applications

Signal Processing, Test & Measurement, RF Communications, Industrial

Product Information


:
1Amplifiers

:
-

:
-

:
6.2GHz

:
-40°C

:
85°C

:
UQFN

:
14Pins

:
3.15V to 5.25V

:
17.5kV/µs

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.
Packaging type Cut Tape

232 total stock globally Need more?

232 available for 4 - 5 business days delivery

$26.61 ( $30.60  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $26.61 ($30.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $24.47 ($28.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $23.20 ($26.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $20.23 ($23.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.