You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LMH6552MA - 

Differential Amplifier, signal fidelity, 1 Amplifiers, 16.5 mV, 1.012 dB, 1 GHz, -40 °C, 85 °C

LMH6552MA - Differential Amplifier, signal fidelity, 1 Amplifiers, 16.5 mV, 1.012 dB, 1 GHz, -40 °C, 85 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMH6552MA
Order Code:
1359427

Product Overview

The LMH6552MA is a high-performance fully Differential Amplifier designed to provide the exceptional signal fidelity and wide large-signal bandwidth necessary for driving 8-bit to 14-bit high-speed data acquisition systems. Using TI's proprietary differential current mode input stage architecture, the LMH6552 allows operation at gains greater than unity without sacrificing response flatness, bandwidth, harmonic distortion or output noise performance. With external gain set resistors and integrated common mode feedback, the LMH6552 can be configured as either a differential input to differential output or single-ended input to differential output gain block. The LMH6552 can be AC- or DC-coupled at the input which makes it suitable for a wide range of applications, including communication systems and high-speed oscilloscope front ends.
  • 20ns Enable/shutdown pin
  • 80dB Typical CMRR
  • Green product and no Sb/Br

Applications

Signal Processing, RF Communications, Industrial

Product Information

:
1Amplifiers
:
16.5mV
:
1.012dB
:
1GHz
:
-40°C
:
85°C
:
SOIC
:
8Pins
:
4.5V to 12V
:
3800V/µs
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$15.57 ( $17.91 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $15.57 ($17.91)
  ( )
10+ $14.09 ($16.20)