You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LMH6554LEE/NOPB - 

Differential Amplifier, 1 Amplifiers, -6.5 mV, 2.8 GHz, -40 °C, 125 °C New

LMH6554LEE/NOPB - Differential Amplifier, 1 Amplifiers, -6.5 mV, 2.8 GHz, -40 °C, 125 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMH6554LEE/NOPB
Order Code:
3004446

Product Overview

The LMH6554LEE/NOPB is a high-performance fully Differential Amplifier designed to provide the exceptional signal fidelity and wide large-signal bandwidth necessary for driving 8- to 16-bit high-speed data acquisition systems. Using TI's proprietary differential current mode input stage architecture, the LMH6554 has unity gain, small-signal bandwidth of 2.8GHz and allows operation at gains greater than unity without sacrificing response flatness, bandwidth, harmonic distortion or output noise performance. The low-impedance differential output of the device is designed to drive ADC inputs and any intermediate filter stage. The LMH6554 delivers 16-bit linearity up to 75MHz when driving 2V peak-to-peak into loads as low as 200R.
  • 2V Large-signal bandwidth of 1.8GHz
  • 0.9nV/√Hz Input noise voltage
  • 11pA/√Hz Input noise current
  • 260mW Power rating
  • 83dB CMRR
  • Green product and no Sb/Br

Applications

Signal Processing, Test & Measurement, RF Communications, Automotive, Safety, Industrial

Product Information

:
1Amplifiers
:
-6.5mV
:
-
:
2.8GHz
:
-40°C
:
125°C
:
UQFN
:
14Pins
:
4.7V to 5.25V
:
6.2kV/µs
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Cut Tape

Awaiting Delivery

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

$12.97 ( $14.92 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $12.97 ($14.92)
  ( )
10+ $11.72 ($13.48)
  ( )
25+ $10.84 ($12.47)
  ( )
100+ $9.71 ($11.17)
  ( )
250+ $9.21 ($10.59)
  ( )
500+ $8.46 ($9.73)
  ( )
1000+ $8.06 ($9.27)