You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LMH6618MKE/NOPB - 

Operational Amplifier, 1 Amplifier, 65 MHz, 57 V/µs, 2.7V to 11V, SOT-23, 6 Pins New

LMH6618MKE/NOPB - Operational Amplifier, 1 Amplifier, 65 MHz, 57 V/µs, 2.7V to 11V, SOT-23, 6 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMH6618MKE/NOPB
Order Code:
3117173

Product Overview

The LMH6618MKE/NOPB is a single Operational Amplifier with shutdown function, rail-to-rail input and output. It is designed for ease of use in a wide range of applications requiring high speed, low supply current, low noise and the ability to drive complex ADC and video loads. The operating voltage range extends from 2.7 to 11V and the supply current is typically 1.25mA per channel at 5V. The LMH6618 is members of the PowerWise family and have an exceptional power-to-performance ratio. The amplifier's voltage feedback design topology provides balanced inputs and high open loop gain for ease of use and accuracy in applications such as active filter design. Offset voltage is typically 0.1mV and settling time to 0.01% is 120ns which combined with an 100dBc SFDR at 100kHz makes the part suitable for use as an input buffer for popular 8-bit, 10-bit, 12-bit and 14-bit mega-sample ADCs. The input common mode range extends 200mV beyond the supply rails.
  • 1.25mA/channel Supply current
  • ±0.75mV Input offset voltage (limit at 25°C)
  • 90ns Settling time to 0.1%
  • 10nV/√Hz Low voltage noise
  • Green product and no Sb/Br

Applications

Signal Processing, Sensing & Instrumentation, Imaging, Video & Vision

Product Information

:
1 Amplifier
:
65MHz
:
57V/µs
:
2.7V to 11V
:
SOT-23
:
6Pins
:
-40°C
:
125°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Cut Tape

Awaiting Delivery

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

$5.64 ( $6.49 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.64 ($6.49)
  ( )
10+ $5.07 ($5.83)
  ( )
100+ $4.15 ($4.77)
  ( )
250+ $3.90 ($4.48)
  ( )
500+ $3.53 ($4.06)
  ( )
1000+ $3.15 ($3.62)