You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LMH6658MA - 

Operational Amplifier, Dual, 2 Amplifier, 270 MHz, 700 V/µs, 3V to 12V, SOIC, 8 Pins

LMH6658MA - Operational Amplifier, Dual, 2 Amplifier, 270 MHz, 700 V/µs, 3V to 12V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMH6658MA
Order Code:
8180806
Technical Datasheet:
LMH6658MA   Datasheet
See all Technical Docs

Product Overview

The LMH6658MA is a dual Operational Amplifier for use with current sense buffers. The operational amplifier that operates from a single supply with input voltage range extending below the V-. Based on easy to use voltage feedback topology and boasting fast slew rate (700V/µs) and high speed (140MHz GBWP), it can be used in high speed large signal applications. With a -3dB BW of 100MHz (AV=+2). The output stage can typically supply 80mA into the load with a swing of about 1V from either rail. Input referred voltage noise is low and the input voltage can extend below V- to ease amplification of low level signals that could be at or near the system ground. With low distortion and fast settling, LMH6658 can provide buffering for A/D and D/A applications.
  • Output short-circuit protected
  • No output phase reversal with CMVR exceeded
  • 6.2mA/amplifier Supply current
  • +80/-90mA Output current
  • 0.5V beyond V-, 1.7V from V+ Input common-mode voltage
  • 0.8V from rails Output voltage swing (RL=2kR)
  • 11nV/√Hz Input voltage noise
  • 2.1pA/√Hz Input current noise
  • 0.03% DG error
  • 0.10° DP error
  • -55dBc THD (5MHz)
  • 37ns Settling time (0.1%)
  • 18ns Output overdrive recovery
  • Green product and no Sb/Br

Applications

Signal Processing, Portable Devices, Sensing & Instrumentation

Product Information

:
2 Amplifier
:
270MHz
:
700V/µs
:
3V to 12V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$3.87 ( $4.45 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.87 ($4.45)
  ( )
25+ $3.50 ($4.02)
  ( )
100+ $3.11 ($3.58)
  ( )
250+ $2.82 ($3.24)
  ( )
500+ $2.52 ($2.90)
  ( )
1000+ $2.41 ($2.77)