You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LMV431AIM5/NOPB .

Voltage Reference, Precision, Shunt - Adjustable, LMV431A Series, 1.24V to 30V, SOT-23-5

LMV431AIM5/NOPB . - Voltage Reference, Precision, Shunt - Adjustable, LMV431A Series, 1.24V to 30V, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LMV431AIM5/NOPB .
Order Code:
1469155
Product Range
LMV431A Series

Product Overview

The LMV431A series precision Shunt Regulator capable of adjustment to 30V. Negative feedback from the cathode to the adjust pin controls the cathode voltage, much like a non-inverting op amp configuration. A two-resistor voltage divider terminated at the adjust pin controls the gain of a 1.24V band-gap reference. Shorting the cathode to the adjust pin (voltage follower) provides a cathode voltage of a 1.24V. The LMV431A has respective initial tolerance of 1% and functionally lend themselves to several applications that require zener diode type performance at low voltages. Applications include a 3 to 2.7V low drop-out regulator, an error amplifier in a 3V offline switching regulator and even as a voltage detector. These parts are typically stable with capacitive loads greater than 10nF and less than 50pF.
  • Fast turn-ON response
  • Low-voltage operation
  • Temperature compensated for industrial temperature range
  • 55µA Low operation current
  • 0.25R Low output impedance
  • Green product and no Sb/Br

Applications

Power Management

Product Information


:
Shunt - Adjustable

:
LMV431A Series

:
1.24V to 30V

:
1%

:
± 39ppm/°C

:
SOT-23

:
5Pins

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LMV431AIM5/NOPB .

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

1+ $1.20 ($1.38)   ( ) 10+ $1.06 ($1.22)   ( ) 25+ $0.999 ($1.15)   ( ) 100+ $0.758 ($0.87)   ( ) 250+ $0.645 ($0.74)   ( ) 500+ $0.613 ($0.70)   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $1.17 ($1.35)   ( ) 10+ $1.03 ($1.18)   ( ) 25+ $0.97 ($1.12)   ( ) 100+ $0.735 ($0.85)   ( ) 250+ $0.626 ($0.72)   ( ) 500+ $0.595 ($0.68)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

9 total stock globally

8 available for next business day delivery
1 available for 5 - 6 business days delivery

Available until stock is exhausted

$0.394 ( $0.45  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.394 ($0.45)