You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LP38691SD-3.3/NOPB

Fixed LDO Voltage Regulator, 2.7V to 10V, 330mV Dropout, 3.3Vout, 500mAout, WSON-6

TEXAS INSTRUMENTS LP38691SD-3.3/NOPB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP38691SD-3.3/NOPB
Order Code:
3007669
Product Range
3.3V 500mA LDO Voltage Regulators

Product Range Selector (3.3V 500mA LDO Voltage Regulators)

See all from this product range

Product Overview

The LP38691SD-3.3/NOPB is a 3.3V fixed output low-dropout (LDO) CMOS Linear Regulator provide tight output tolerance, extremely low-dropout (LDO) voltage and excellent AC performance using ultralow equivalent series resistance (ESR) ceramic output capacitors. The use of a PMOS power transistor means that no DC base-drive current is required to bias it, thus allowing ground pin current to remain below 100µA regardless of load current, input voltage or operating temperature. The IC has an enable pin (EN) which allows an external control signal to turn the regulator output ON and OFF. The enable ON/OFF threshold has no hysteresis. The voltage signal must rise and fall cleanly and promptly, through the ON and OFF voltage thresholds. Foldback current limiting is built into the LP38691 devices which reduces the amount of output current the part can deliver as the output voltage is reduced.
  • 2% Output accuracy
  • Precision (trimmed) band-gap reference
  • 1µA Off-state quiescent current
  • Thermal overload protection
  • Fold-back current limiting
  • 55µA Ground pin current
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals, Portable Devices, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.7V

:
10V

:
3.3V

:
-

:
-

:
500mA

:
330mV

:
WSON

:
6Pins

:
-40°C

:
125°C

:
3.3V 500mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Re-reel

726 total stock globally Need more?

726 available for 5 - 8 business days delivery

$2.55 ( $2.93  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.55 ($2.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $2.41 ($2.77)