You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LP3943ISQ/NOPB
Led Driver, 16 Outputs, Boost (Step Up), 2.3V-5.5V in, 400kHz switch,25mA out, WQFN-24
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LP3943ISQ/NOPB
- Order Code:
- 3119165
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Boost (Step Up)
- :
- 2.3V
- :
- 5.5V
- :
- 5.5V
- :
- 200mA
- :
- 400kHz
- :
- 16Outputs
- :
- SMD
- :
- WQFN
- :
- 24Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
Product Overview
- Internal power-ON reset
- Active low reset
- Internal precision oscillator
- Variable dim rate (from 6.25ms to 1.6s, 160 to 0.625Hz)
- 16 LED drivers (multiple programmable states - on, off, input and dimming at a specified rate)
- 16 Open-drain outputs capable of driving up to 25mA per LED
- Green product and no Sb/Br
Applications
LED Lighting, Portable Devices, Consumer Electronics, Lighting
359 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/05/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $3.26 ($3.75) | ( ) |
10+ | $3.09 ($3.55) | ( ) |
Pricing is unavailable. Please contact customer services.