You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LP3947ISD-51/NOPB

Battery Charger for 1 Cell of Li-Ion battery, 6V input, 4.2V / 750mA charge, LLP-14

TEXAS INSTRUMENTS LP3947ISD-51/NOPB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP3947ISD-51/NOPB
Order Code:
1312623

Product Overview

The LP3947ISD-51/NOPB is a complete Charge Management System that safely charges and maintains a Li-ion battery from either USB power source or AC adaptor. In USB mode, the LP3947 supports charging in low power or high power mode. Alternatively, the LP3947 can take charge from AC adaptor. In both USB and AC adaptor modes, charge current, battery regulation voltage and End of Charge (EOC) point can be selected via I2C interface. It can also operate on default values that are pre-programmed in the factory. The battery temperature is monitored continuously at the Ts pin to safeguard against hazardous charging conditions. The charger also has under-voltage and over-voltage protection as well as an internal 5.6 hour timer to protect the battery. The pass transistor and charge current sensing resistor are all integrated inside the LP3947. The LP3947 operates in four modes: pre-qualification, constant current, constant voltage and maintenance modes.
  • Supports USB charging scheme
  • Integrated pass transistor
  • Near-depleted battery preconditioning
  • Monitors battery temperature
  • Under voltage and over voltage lockout
  • Charge status indicators
  • Charge current monitor analog output
  • LDO mode operation can source 1A
  • Continuous over current/temperature protection
  • Green product and no Sb/Br

Applications

Power Management, Communications & Networking, Consumer Electronics, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Li-Ion

:
6V

:
4.2V

:
750mA

:
LLP

:
14Pins

:
1

:
-40°C

:
85°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1312623RL Check stock

No Longer Stocked

$4.13 ( $4.75  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.13 ($4.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $3.50 ($4.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $2.80 ($3.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $2.46 ($2.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $2.39 ($2.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $1.90 ($2.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.