You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LP3963ES-3.3/NOPB .
Fixed LDO Voltage Regulator, 2.5V to 7V, 800mV Dropout, 3.3Vout, 3Aout, TO-263-5
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LP3963ES-3.3/NOPB .
- Order Code:
- 1564755
- Product Range
- 3.3V 3A LDO Voltage Regulators
Product Range Selector (3.3V 3A LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Low ground pin current
- 0.06% Load regulation
- 15µA Quiescent current in shutdown mode
- ±1.5% Output voltage accuracy
- ERROR\ flag indicates output status
- Minimum output capacitor requirements
- Overtemperature and overcurrent protection
Applications
Industrial, Portable Devices, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 2.5V
- :
- 7V
- :
- 3.3V
- :
- -
- :
- -
- :
- 3A
- :
- 800mV
- :
- TO-263 (D2PAK)
- :
- 5Pins
- :
- -40°C
- :
- 125°C
- :
- 3.3V 3A LDO Voltage Regulators
- :
- -
- :
- MSL 3 - 168 hours
Technical Docs (0)
19 total stock globally
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $7.42 ($8.53) | ( ) |
10+ | $6.64 ($7.64) | ( ) |
25+ | $6.28 ($7.22) | ( ) |
100+ | $5.18 ($5.96) | ( ) |
250+ | $4.63 ($5.32) | ( ) |
500+ | $4.46 ($5.13) | ( ) |
1000+ | $3.71 ($4.27) | ( ) |
2500+ | $3.57 ($4.11) | ( ) |
5000+ | $3.49 ($4.01) | ( ) |
Pricing is unavailable. Please contact customer services.