You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LP3964EMP-3.3/NOPB .

Fixed LDO Voltage Regulator, 2.5V to 7V, 240mV Dropout, 3.3Vout, 800mAout, SOT-223-5

TEXAS INSTRUMENTS LP3964EMP-3.3/NOPB .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP3964EMP-3.3/NOPB .
Order Code:
2383025RL
Product Range
3.3V 800mA LDO Voltage Regulators

Product Range Selector (3.3V 800mA LDO Voltage Regulators)

See all from this product range

Alternatives for LP3964EMP-3.3/NOPB .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The LP3964EMP-3.3/NOPB is a 3.3V fixed output fast ultra-low-dropout (LDO) Linear Regulator operate from a 2.5 to 7V input supply. This device respond very fast to step changes in load which makes them suitable for low-voltage microprocessor applications. The device is developed on a CMOS process which allows low quiescent current operation independent of output load current, as well as operation under extremely low-dropout (LDO) conditions. The dropout voltage is typically 24mV at 80mA load current and 240mV at 800mA load current.
  • Low ground pin current
  • Load regulation of 0.02%
  • 15µA Quiescent current in shutdown mode
  • ±1.5% Output voltage accuracy
  • Sense option improves better load regulation
  • Extremely low output capacitor requirements
  • Overtemperature and overcurrent protection
  • Green product and no Sb/Br

Applications

Industrial, Power Management, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.5V

:
7V

:
3.3V

:
-

:
-

:
800mA

:
240mV

:
SOT-223

:
5Pins

:
-40°C

:
125°C

:
3.3V 800mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Re-reel
  Additional packaging options available
Cut Tape :2383025 Check stock

No Longer Stocked

$3.64 ( $4.19  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price (Incl GST) Your Price
 
 
10+ $3.64 ($4.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $3.45 ($3.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $2.84 ($3.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $2.55 ($2.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $2.45 ($2.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.