You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LP3965EMP-2.5/NOPB
Fixed LDO Voltage Regulator, 2.5V to 7V, 380mV Dropout, 2.5Vout, 1.5Aout, SOT-223-5
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LP3965EMP-2.5/NOPB
- Order Code:
- 3122267
- Product Range
- 2.5V 1.5A LDO Voltage Regulators
Product Range Selector (2.5V 1.5A LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Low ground pin current
- 0.04% Load regulation
- 15µA Quiescent current in shutdown mode
- ±1.5% Output voltage accuracy
- Sense option improves better load regulation
- Extremely low output capacitor requirements
- Overtemperature and overcurrent protection
- Green product and no Sb/Br
Applications
Industrial, Portable Devices, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 2.5V
- :
- 7V
- :
- 2.5V
- :
- -
- :
- -
- :
- 1.5A
- :
- 380mV
- :
- SOT-223
- :
- 5Pins
- :
- -40°C
- :
- 125°C
- :
- 2.5V 1.5A LDO Voltage Regulators
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
579 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 31/05/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $4.41 ($5.07) | ( ) |
10+ | $4.33 ($4.98) | ( ) |
Pricing is unavailable. Please contact customer services.