You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LP3965EMP-ADJ/NOPB .

LDO Voltage Regulator, Adjustable, 2.5V to 7V in, 380mV drop, 1.215V to 5V/1.5A out, SOT-223-5

TEXAS INSTRUMENTS LP3965EMP-ADJ/NOPB .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP3965EMP-ADJ/NOPB .
Order Code:
1469145RL

Alternatives for LP3965EMP-ADJ/NOPB .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

The LP3965EMP-ADJ/NOPB is a fast ultra low-dropout Linear Regulator operates from a 2.5 to 7V input supply. Wide range of preset output voltage options are available. This ultra low dropout linear regulator responds very fast to step changes in load which makes it suitable for low voltage microprocessor applications. The LP3965 is developed on a CMOS process which allows low quiescent current operation independent of output load current. This CMOS process also allows the LP3965 to operate under extremely low dropout conditions. It features 38mV at 150mA and 380mV at 1.5A load current ultra-low dropout voltage and 5mA at 1.5A load current ground pin current. It also features adjustable device with a specified accuracy of ±1.5% at room temperature and ±3% over all conditions.
  • SENSE pin improves regulation at remote loads
  • Extremely low output capacitor requirements
  • Overtemperature and overcurrent protection
  • 0.04% Load regulation
  • Green product and no Sb/Br

Applications

Power Management, Communications & Networking, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
2.5V

:
7V

:
-

:
1.215V

:
5V

:
1.5A

:
380mV

:
SOT-223

:
5Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Re-reel
  Additional packaging options available
Cut Tape :1469145 Check stock

No Longer Stocked

$4.11 ( $4.73  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price (Incl GST) Your Price
 
 
10+ $4.11 ($4.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $3.88 ($4.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $3.19 ($3.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $2.87 ($3.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $2.76 ($3.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.