You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LP3966ES-3.3/NOPB

Fixed LDO Voltage Regulator, 2.5V to 7V, 800mV Dropout, 3.3Vout, 3Aout, TO-263-5

TEXAS INSTRUMENTS LP3966ES-3.3/NOPB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LP3966ES-3.3/NOPB
Order Code:
3122274
Product Range
3.3V 3A LDO Voltage Regulators

Product Range Selector (3.3V 3A LDO Voltage Regulators)

See all from this product range

Product Overview

The LP3966ES-3.3/NOPB is a 3.3V fixed output fast ultra-low-dropout (LDO) Linear Regulator operate from a 2.5 to 7V input supply. This device respond very fast to step changes in load which makes them suitable for low voltage microprocessor applications. The device is developed on a CMOS process which allows low quiescent current operation independent of output load current. This CMOS process also allows the device to operate under extremely low-dropout (LDO) conditions. The dropout voltage is typically 80mV at 300mA load current and 800mV at 3A load current.
  • Low ground pin current
  • 0.06% Load regulation
  • 15µA Quiescent current in shutdown mode
  • ±1.5% Output voltage accuracy
  • Sense option improves load regulation
  • Minimum output capacitor requirements
  • Overtemperature and overcurrent protection

Applications

Industrial, Portable Devices, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.5V

:
7V

:
3.3V

:
-

:
-

:
3A

:
800mV

:
TO-263 (D2PAK)

:
5Pins

:
-40°C

:
125°C

:
3.3V 3A LDO Voltage Regulators

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

652 total stock globally Need more?

652 available for 5 - 8 business days delivery

$8.05 ( $9.26  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $8.05 ($9.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $7.83 ($9.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --